
P000003203X00 | |
|---|---|
DigiKey Part Number | 5554-P000003203X00-ND |
Manufacturer | |
Manufacturer Product Number | P000003203X00 |
Description | EtherCAT Module, ES-6P6E |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module 10 ~ 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexCOBOT CO., LTD. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | -15°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,78000 € | 309,78 € |
| Unit Price without VAT: | 309,78000 € |
|---|---|
| Unit Price with VAT: | 368,63820 € |

