315 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA315M0000S001

DigiKey Part Number
3372-SA315M0000S001TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
SA315M0000S001
Description
315MHZ SAW RESONATOR 8 PADS
Customer Reference
Detailed Description
315 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SAW
Frequency
315 MHz
Frequency Stability
-
Frequency Tolerance
±75kHz
Features
-
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 2.532,30 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,42484 €1.424,84 €
Unit Price without VAT:1,42484 €
Unit Price with VAT:1,69556 €