Parametric Equivalent

G2R-2 AC200220 | |
|---|---|
DigiKey Part Number | 39-G2R-2AC200220-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 AC200220 |
Description | RELAY GEN PURPOSE DPDT 5A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 66 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 1900VA, 625W | Relay Type |
Coil Current 5.3 mA | Coil Resistance 20.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2 AC200/(220) | Omron Electronics Inc-EMC Div | 0 | 39-G2R-2AC200/(220)-ND | 0,00000 € | Parametric Equivalent |

