
SSG-5L3P | |
|---|---|
DigiKey Part Number | Z8688-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L3P |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L3P Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 61gf |
Part Status Active | Release Force 6.000gf |
Circuit SPDT | Operating Position 0.567" (14.4mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,30800 € | 13,08 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


