
BC556BTFR | |
|---|---|
DigiKey Part Number | BC556BTFRTR-ND - Tape & Reel (TR) BC556BTFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC556BTFR |
Description | TRANS PNP 65V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC556BTFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC556BTA | onsemi | 0 | BC556BTACT-ND | 0,22000 € | Parametric Equivalent |
| BC556BTF | onsemi | 0 | BC556BTFCT-ND | 0,22000 € | Parametric Equivalent |
| BC556BTA | Rochester Electronics, LLC | 3.974 | 2156-BC556BTA-ND | 0,06754 € | Parametric Equivalent |
| BC556BTFR | Rochester Electronics, LLC | 212.913 | 2156-BC556BTFR-488-ND | 0,05065 € | Parametric Equivalent |
| BC556BTFR | Rochester Electronics, LLC | 17.135 | 2156-BC556BTFR-ND | 0,05909 € | Parametric Equivalent |




