Similar

ESD8351P2T5G | |
|---|---|
DigiKey Part Number | ESD8351P2T5GOSTR-ND - Tape & Reel (TR) ESD8351P2T5GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD8351P2T5G |
Description | TVS DIODE 3.3VWM 11.2VC SOD923 |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD8351P2T5G Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.37pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD03TM_R1_00001 | Panjit International Inc. | 3.002 | 3757-PJSD03TM_R1_00001CT-ND | 0,18000 € | Similar |


