



FDMC8327L-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC8327L-L701TR-ND - Tape & Reel (TR) 488-FDMC8327L-L701CT-ND - Cut Tape (CT) 488-FDMC8327L-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8327L-L701 |
Description | FET 40V 9.7 MOHM MLP33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.7mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC8327L | onsemi | 0 | FDMC8327LCT-ND | 0,80000 € | Parametric Equivalent |


