Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2601 | Broadcom Limited | 0 | 516-1076-5-ND | 1,36831 € | Direct |
| HCPL-2602 | Broadcom Limited | 0 | 516-1146-5-ND | 5,08640 € | Similar |
| HCPL-2602-000E | Broadcom Limited | 0 | 516-1662-5-ND | 6,52000 € | Similar |
| HCPL-260L | Broadcom Limited | 0 | 516-1101-5-ND | 1,75365 € | Similar |
| HCPL-260L-000E | Broadcom Limited | 0 | 516-2981-ND | 2,31000 € | Similar |