Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM285Z-2.5RAG | |
|---|---|
DigiKey Part Number | LM285Z-2.5RAGOSTR-ND - Tape & Reel (TR) LM285Z-2.5RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285Z-2.5RAG |
Description | IC VREF SHUNT 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285Z-2.5RAG Models |
Category | Temperature Coefficient 80ppm/°C Typical |
Manufacturer onsemi | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 30 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285LPR-2-5 | Texas Instruments | 0 | 296-LM285LPR-2-5CT-ND | 0,44000 € | Direct |
| LM285LP-2-5 | Texas Instruments | 0 | 296-9524-5-ND | 0,97000 € | Similar |
| LM285LPE3-2-5 | Rochester Electronics, LLC | 863 | 2156-LM285LPE3-2-5-ND | 0,97000 € | Similar |
| LM285LPRE3-2-5 | Texas Instruments | 0 | 296-LM285LPRE3-2-5CT-ND | 0,44000 € | Similar |
| LM285Z-2.5#TRPBF | Analog Devices Inc. | 2.200 | 505-LM285Z-2.5#TRPBFTR-ND | 3,94285 € | Similar |






