MFR Recommended

NCP435FCT2G | |
|---|---|
DigiKey Part Number | NCP435FCT2GOSTR-ND - Tape & Reel (TR) NCP435FCT2GOSCT-ND - Cut Tape (CT) NCP435FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP435FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | NCP435FCT2G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 65mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.96x0.96) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP335FCT2G | onsemi | 0 | NCP335FCT2GOSCT-ND | 0,35000 € | MFR Recommended |


