Parametric Equivalent

Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-UDFN (1.2x1) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ07MU1TCG | onsemi | 0 | 488-NL27WZ07MU1TCGCT-ND | 0,19000 € | Parametric Equivalent |


