NVB099N65S3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,94000 €
Datasheet
N-Channel 650 V 30A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 30A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
TO-220-3

NVB099N65S3

DigiKey Part Number
488-NVB099N65S3TR-ND - Tape & Reel (TR)
488-NVB099N65S3CT-ND - Cut Tape (CT)
488-NVB099N65S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVB099N65S3
Description
SF3 650V EASY 99MOHM D2PAK AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 740µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2480 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
227W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263 (D2PAK)
Rds On (Max) @ Id, Vgs
99mOhm @ 15A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB099N65S3onsemi0488-FCB099N65S3CT-ND4,94000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
103,00500 €30,05 €
1002,33030 €233,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,86271 €1.490,17 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €