Similar
Similar
Similar

NVD5C464NT4G | |
|---|---|
DigiKey Part Number | NVD5C464NT4GOSTR-ND - Tape & Reel (TR) NVD5C464NT4GOSCT-ND - Cut Tape (CT) NVD5C464NT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C464NT4G |
Description | MOSFET N-CH 40V 16A/59A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 59A (Tc) 3W (Ta), 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD95N4F3 | STMicroelectronics | 0 | 497-6024-1-ND | 1,90000 € | Direct |
| DMTH4007LK3-13 | Diodes Incorporated | 0 | DMTH4007LK3-13DICT-ND | 0,90000 € | Similar |
| IRFR4104TRLPBF | Infineon Technologies | 0 | IRFR4104TRLPBF-ND | 0,60543 € | Similar |
| NP75N04VUK-E1-AY | Renesas Electronics Corporation | 734 | 559-NP75N04VUK-E1-AYCT-ND | 1,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40500 € | 14,05 € |
| 100 | 0,96250 € | 96,25 € |
| 500 | 0,77330 € | 386,65 € |
| 1.000 | 0,77101 € | 771,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64674 € | 1.616,85 € |
| 5.000 | 0,63621 € | 3.181,05 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |





