Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNM-04

DigiKey Part Number
2298-CNM-04-ND
Manufacturer
Manufacturer Product Number
CNM-04
Description
MINI PC BOARD FUSE CLIP, 15A
Customer Reference
Detailed Description
Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Right Angle
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.