


ERT-J1VT152H | |
|---|---|
DigiKey Part Number | P124039TR-ND - Tape & Reel (TR) P124039CT-ND - Cut Tape (CT) P124039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT152H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Electronic Components | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 1.5k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06892 € | 34,46 € |
| 1.000 | 0,06560 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06098 € | 243,92 € |
| 8.000 | 0,05838 € | 467,04 € |
| 12.000 | 0,05696 € | 683,52 € |
| 20.000 | 0,05527 € | 1.105,40 € |
| 28.000 | 0,05422 € | 1.518,16 € |
| 40.000 | 0,05315 € | 2.126,00 € |
| 100.000 | 0,05062 € | 5.062,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

