
CBEI | |
|---|---|
DigiKey Part Number | 298-15936-ND |
Manufacturer | |
Manufacturer Product Number | CBEI |
Description | FACEPLATE |
Customer Reference | |
Detailed Description | 1 Port Faceplate Electric Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | - | |
For Use With/Related Products | - | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.579" (14.70mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,52400 € | 35,24 € |
| 25 | 3,42360 € | 85,59 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

