MFR Recommended



DPF18-250FIB-C | |
|---|---|
DigiKey Part Number | 298-14407-ND |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIB-C |
Description | CONN QC RCPT 18-22AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.080" ~ 0.133" (2.03mm ~ 3.38mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.840" (21.34mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPF18-250FIB-M | Panduit Corp | 0 | 298-11501-ND | 0,50000 € | MFR Recommended |



