
PLT3S-CAM | |
|---|---|
DigiKey Part Number | 298-PLT3S-CAM-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-CAM |
Description | CABLE TIE, ANTIMICROBIAL PA6.6, |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.958' (292.10mm, 11.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 11.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT3S-C | Panduit Corp | 0 | 298-1033-ND | 0,56000 € | Parametric Equivalent |
| PLT3S-M | Panduit Corp | 0 | 298-1034-ND | 0,24936 € | Parametric Equivalent |
| PLT3S-M209 | Panduit Corp | 0 | 298-22988-ND | 0,42000 € | Parametric Equivalent |


