


THM1SC-M | |
|---|---|
DigiKey Part Number | 298-23651-ND |
Manufacturer | |
Manufacturer Product Number | THM1SC-M |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree, Cupped | |
Size / Dimension | 0.98" L x 0.38" W x 0.74" H (24.9mm x 9.7mm x 18.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,33940 € | 16,97 € |
| 100 | 0,33210 € | 33,21 € |
| 250 | 0,32268 € | 80,67 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

