MFR Recommended

SBA0530Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0530Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0530Q_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0530Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0530Q_R1_00001 |
Description | DIODE SCHOTTKY 30V 500MA 2DFN |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 2-DFN (1x0.6) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA0530Q_R1_00501 | Panjit International Inc. | 0 | 3757-SBA0530Q_R1_00501TR-ND | 0,00000 € | MFR Recommended |


