
SS12L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS12L_R1_00001TR-ND - Tape & Reel (TR) 3757-SS12L_R1_00001CT-ND - Cut Tape (CT) 3757-SS12L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12L_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05624 € | 28,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04477 € | 80,59 € |
| 3.600 | 0,03992 € | 143,71 € |
| 5.400 | 0,03744 € | 202,18 € |
| 9.000 | 0,03465 € | 311,85 € |
| 12.600 | 0,03300 € | 415,80 € |
| 18.000 | 0,03139 € | 565,02 € |
| 45.000 | 0,02786 € | 1.253,70 € |
| 90.000 | 0,02568 € | 2.311,20 € |
| 180.000 | 0,02385 € | 4.293,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

