
PE1050 | |
|---|---|
DigiKey Part Number | 6099-PE1050-ND |
Manufacturer | |
Manufacturer Product Number | PE1050 |
Description | Assembled D-Sub Hood Kit, DB15/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15, 26 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pasternack | Primary Material Plastic |
Packaging Retail Package | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Chrome |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15, 26 | Features Mating Screws 4-40 |
Cable Type Round | Color Silver |
Cable Exit 180° |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |


