



P 3350 | |
|---|---|
DigiKey Part Number | 6303-P3350-ND |
Manufacturer | |
Manufacturer Product Number | P 3350 |
Description | TRMS Multimeter 6000 Counts |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |


