



P 3440 | |
|---|---|
DigiKey Part Number | 6303-P3440-ND |
Manufacturer | |
Manufacturer Product Number | P 3440 |
Description | True RMS graphic multimeter |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test, Continuity Test, Insulation Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | TFT LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Diode Test, Continuity Test, Insulation Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Cable, Case, Charger, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,42000 € | 203,42 € |
| Unit Price without VAT: | 203,42000 € |
|---|---|
| Unit Price with VAT: | 242,06980 € |

