
1325-4# | |
|---|---|
DigiKey Part Number | 501-1325-4#-ND |
Manufacturer | |
Manufacturer Product Number | 1325-4# |
Description | BANANA PLUG MTO (YELLOW) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Cross Hole |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
Termination Solderless | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1325-4 | Pomona Electronics | 0 | 501-1344-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


