


1325-7# | |
|---|---|
DigiKey Part Number | 501-1325-7#-ND |
Manufacturer | |
Manufacturer Product Number | 1325-7# |
Description | BANANA PLUG PACK (VIOLET) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Violet |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Features Set Screw, Cross Hole |
Packaging Bulk | Color Violet |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |
Termination Solderless | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1325-7 | Pomona Electronics | 0 | 501-1649-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69268 € | 1.346,34 € |
| Unit Price without VAT: | 2,69268 € |
|---|---|
| Unit Price with VAT: | 3,20429 € |


