Image for PTB-12-8PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB-12-8PS

DigiKey Part Number
APTB-12-8PS-ND
Manufacturer
Manufacturer Product Number
PTB-12-8PS
Description
CONN ADAPTER 8P-8P F-M PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
12-8
Shell Size - Insert (Convert To)
12-8
Number of Positions (Convert From)
8
Number of Positions (Convert To)
8
Grade
-
Qualification
MIL-DTL-26482 Series I
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Housing Material
Aluminum
Housing Color
Olive
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
Olive Drab Chromate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.