
PE42444B-Z | |
|---|---|
DigiKey Part Number | 1046-PE42444B-ZTR-ND - Tape & Reel (TR) 1046-PE42444B-ZCT-ND - Cut Tape (CT) 1046-PE42444B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42444B-Z |
Description | ULTRACMOS SP4T RF SWITCH, 1.8 5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, LTE SP4T 50Ohm 24-LGA (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 5GHz |
Manufacturer pSemi | IIP3 85dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type 4G/5G, LTE | Voltage - Supply 4.5V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 125°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 1.8GHz ~ 5GHz | Package / Case 20-VFLGA Exposed Pad |
Isolation 26dB | Supplier Device Package 24-LGA (4x4) |
Insertion Loss 0.62dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 101 | 10,93950 € | 1.104,89 € |
| 1.000 | 7,65768 € | 7.657,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,29306 € | 21.879,18 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |


