


SMT-0827-S-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-0827-S-HT-RTR-ND - Tape & Reel (TR) 668-SMT-0827-S-HT-RCT-ND - Cut Tape (CT) 668-SMT-0827-S-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-HT-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-S-HT-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.130" (3.30mm) |
Frequency 2.7kHz |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,77640 € | 38,82 € |
| 100 | 0,71990 € | 71,99 € |
| 250 | 0,65272 € | 163,18 € |
| 500 | 0,60694 € | 303,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51018 € | 510,18 € |
| 2.000 | 0,47728 € | 954,56 € |
| 3.000 | 0,45971 € | 1.379,13 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











