
DPX1608LKG9R2460A | |
|---|---|
DigiKey Part Number | 553-DPX1608LKG9R2460ATR-ND - Tape & Reel (TR) 553-DPX1608LKG9R2460ACT-ND - Cut Tape (CT) 553-DPX1608LKG9R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKG9R2460A |
Description | DIPLEXER WIFI 7 2.4G/5-7G G9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 7.3GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.1GHz ~ 7.3GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 42.40dB | |
High Band Attenuation (min / max dB) | 26.00dB / 31.20dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09730 € | 9,73 € |
| 250 | 0,09168 € | 22,92 € |
| 500 | 0,08770 € | 43,85 € |
| 1.000 | 0,08392 € | 83,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07700 € | 308,00 € |
| 8.000 | 0,07382 € | 590,56 € |
| 12.000 | 0,07204 € | 864,48 € |
| 20.000 | 0,06989 € | 1.397,80 € |
| 28.000 | 0,06852 € | 1.918,56 € |
| 40.000 | 0,06711 € | 2.684,40 € |
| 100.000 | 0,06369 € | 6.369,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


