
PGG6457.012ANLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.012ANLTTR-ND - Tape & Reel (TR) 553-PGG6457.012ANLTCT-ND - Cut Tape (CT) 553-PGG6457.012ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.012ANLT |
Description | TRANSF GATE DRIVE 72UH 1:2 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,74800 € | 27,48 € |
| 25 | 2,50320 € | 62,58 € |
| 50 | 2,35040 € | 117,52 € |
| 100 | 2,22130 € | 222,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,81207 € | 543,62 € |
| 600 | 1,75557 € | 1.053,34 € |
| 900 | 1,72324 € | 1.550,92 € |
| 1.500 | 1,68324 € | 2.524,86 € |
| 2.100 | 1,65732 € | 3.480,37 € |
| 3.000 | 1,63023 € | 4.890,69 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

