Parametric Equivalent

PH9572.211ANLT | |
|---|---|
DigiKey Part Number | 553-PH9572.211ANLTTR-ND - Tape & Reel (TR) 553-PH9572.211ANLTCT-ND - Cut Tape (CT) 553-PH9572.211ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9572.211ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4mH Gate Drive Pulse Transformer 2:1:1 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 84.7VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 2:1:1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.402" L x 0.295" W (10.20mm x 7.50mm) |
Transformer Type Gate Drive | Height - Seated (Max) 0.433" (11.00mm) |
Inductance 4mH | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH9572.211NLT | Pulse Electronics | 0 | 553-PH9572.211NLTCT-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,29100 € | 22,91 € |
| 25 | 2,19960 € | 54,99 € |
| 50 | 2,13280 € | 106,64 € |
| 100 | 2,06740 € | 206,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,96710 € | 590,13 € |
| 600 | 1,90590 € | 1.143,54 € |
| 900 | 1,87088 € | 1.683,79 € |
| 1.500 | 1,82754 € | 2.741,31 € |
| 2.100 | 1,79946 € | 3.778,87 € |
| 3.000 | 1,77011 € | 5.310,33 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


