Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-R3-2943

DigiKey Part Number
1516-QBLP631-R3-2943TR-ND - Tape & Reel (TR)
1516-QBLP631-R3-2943CT-ND - Cut Tape (CT)
1516-QBLP631-R3-2943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-R3-2943
Description
0805 LED RED 630NM DOMINANT, 640
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-R3-2943 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Square with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
1000,09680 €9,68 €
5000,07780 €38,90 €
1.0000,07150 €71,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06335 €190,05 €
6.0000,05919 €355,14 €
9.0000,05705 €513,45 €
15.0000,05463 €819,45 €
21.0000,05319 €1.116,99 €
30.0000,05178 €1.553,40 €
75.0000,04868 €3.651,00 €
150.0000,04674 €7.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €