Similar

Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 10A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 28.45mm x 21.59mm |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07190-SP036 | Qualtek | 0 | CR368-ND | 2,22000 € | Similar |


