Hex Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101-632-AL-6

DigiKey Part Number
1772-2763-ND
Manufacturer
Manufacturer Product Number
2101-632-AL-6
Description
HEX STANDOFF #6-32 ALUM 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.94mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
Iridite
Color
Gold
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,03200 €5,16 €
100,96200 €9,62 €
250,88400 €22,10 €
500,83180 €41,59 €
1000,78530 €78,53 €
2500,73124 €182,81 €
5000,69530 €347,65 €
1.0000,66315 €663,15 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €