
4553-632-B | |
|---|---|
DigiKey Part Number | 1772-4553-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 4553-632-B |
Description | HEX STANDOFF #6-32 BRASS 42.86MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.688" (42.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.688" (42.86mm) | |
Length - Overall | 1.938" (49.21mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,76040 € | 19,01 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,67450 € | 67,45 € |
| 250 | 0,62752 € | 156,88 € |
| 500 | 0,59624 € | 298,12 € |
| 1.000 | 0,56825 € | 568,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

