EL5420CSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,22000 €
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5420CSZ

DigiKey Part Number
EL5420CSZ-ND
Manufacturer
Manufacturer Product Number
EL5420CSZ
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
2 nA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
500µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
12 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4354AIDTexas Instruments0296-33479-5-ND4,97000 €Similar
OPA4354AIDRTexas Instruments0296-12643-1-ND4,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable