2N6491 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,83000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 15 A 5MHz 1.8 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6491

DigiKey Part Number
2N6491OS-ND
Manufacturer
Manufacturer Product Number
2N6491
Description
TRANS PNP 80V 15A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 15 A 5MHz 1.8 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6491 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 4V
Mfr
Power - Max
1.8 W
Packaging
Tube
Frequency - Transition
5MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
3.5V @ 5A, 15A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6491Gonsemi02N6491GOS-ND1,32000 €Direct
BD912STMicroelectronics0497-7179-5-ND1,83000 €Similar
Obsolete
Marketplace Stock: 14.236 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14.236In Stock
Ships from Rochester Electronics, LLC