P-Channel 240 V 17A (Ta), 80A (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP129L6327

DigiKey Part Number
2156-BSP129L6327-ND
Manufacturer
Manufacturer Product Number
BSP129L6327
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
P-Channel 240 V 17A (Ta), 80A (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 108µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
108 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
240 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Supplier Device Package
PG-SOT223-4-21
Rds On (Max) @ Id, Vgs
6Ohm @ 350mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.