Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4033BE

DigiKey Part Number
296-14264-5-ND
Manufacturer
Manufacturer Product Number
CD4033BE
Description
IC DECADE COUNTER 5-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4033BE Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
16 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
5
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 375 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21700 €12,17 €
251,10880 €27,72 €
1000,98940 €98,94 €
2500,93240 €233,10 €
5000,89804 €449,02 €
1.0000,86977 €869,77 €
2.5000,83992 €2.099,80 €
5.0000,82194 €4.109,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €

Other Suppliers on DigiKey

375In Stock
Ships from Rochester Electronics, LLC