
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Memory Size | 65kb | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) |
| Tube: | 334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,29775 € | 251,91 € |
| Unit Price without VAT: | 6,29775 € |
|---|---|
| Unit Price with VAT: | 7,49432 € |

