
HCPL0500R2 | |
|---|---|
DigiKey Part Number | 2156-HCPL0500R2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0500R2 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0500R2 Models |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-SOIC |
Input Type DC |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,80657 € | 252,92 € |
| Unit Price without VAT: | 1,80657 € |
|---|---|
| Unit Price with VAT: | 2,14982 € |

