
MM74HCT151N | |
|---|---|
DigiKey Part Number | 2156-MM74HCT151N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HCT151N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer National Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,00460 € | 253,16 € |
| Unit Price without VAT: | 1,00460 € |
|---|---|
| Unit Price with VAT: | 1,19547 € |

