Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA347PA

DigiKey Part Number
2156-OPA347PA-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA347PA
Description
OPA347 MICROPOWER RAIL-TO-RAIL O
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.5 pA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
20µA
Packaging
Bulk
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.17V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.353
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 76,81 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10353
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,17343 €253,46 €
Unit Price without VAT:1,17343 €
Unit Price with VAT:1,39638 €