Inverter IC 6 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F04N

DigiKey Part Number
296-3542-5-ND
Manufacturer
Manufacturer Product Number
SN74F04N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F04N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-PDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 36.362 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47600 €4,76 €
250,42760 €10,69 €
1000,37530 €37,53 €
2500,35020 €87,55 €
5000,33506 €167,53 €
1.0000,32260 €322,60 €
2.5000,30944 €773,60 €
5.0000,30151 €1.507,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €

Other Suppliers on DigiKey

36.362In Stock
Ships from Rochester Electronics, LLC