
SN74HC08AN | |
|---|---|
DigiKey Part Number | SN74HC08AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08AN |
Description | QUAD 2-INPUT POSITIVE-AND GATES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08AN Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42040 € | 10,51 € |
| 100 | 0,36840 € | 36,84 € |
| 250 | 0,34372 € | 85,93 € |
| 500 | 0,32882 € | 164,41 € |
| 1.000 | 0,31655 € | 316,55 € |
| 2.500 | 0,30359 € | 758,98 € |
| 5.000 | 0,29579 € | 1.478,95 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






