
SN74HC245ADBR | |
|---|---|
DigiKey Part Number | 2156-SN74HC245ADBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC245ADBR |
Description | IC TXRX NON-INVERT 6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 2, 4 (Hex) Bit per Element Open Collector Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
Input Type Non-Inverting |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | 0,44742 € | 253,24 € |
| Unit Price without VAT: | 0,44742 € |
|---|---|
| Unit Price with VAT: | 0,53243 € |

