
SN74LS14D | |
|---|---|
DigiKey Part Number | 296-1212-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14D Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,55870 € | 55,87 € |
| 250 | 0,52352 € | 130,88 € |
| 500 | 0,50230 € | 251,15 € |
| 1.000 | 0,48483 € | 484,83 € |
| 2.500 | 0,46640 € | 1.166,00 € |
| 5.000 | 0,45529 € | 2.276,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |











