
SN74S02N | |
|---|---|
DigiKey Part Number | 296-34099-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S02N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S02N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24400 € | 31,10 € |
| 100 | 1,11210 € | 111,21 € |
| 250 | 1,04920 € | 262,30 € |
| 500 | 1,01134 € | 505,67 € |
| 1.000 | 0,98014 € | 980,14 € |
| 2.500 | 0,94721 € | 2.368,03 € |
| 5.000 | 0,92737 € | 4.636,85 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |





