CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2202IP

DigiKey Part Number
296-7073-5-ND
Manufacturer
Manufacturer Product Number
TLC2202IP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2202IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
5.6mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
2.7V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.095 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,15000 €8,15 €
106,34900 €63,49 €
505,62900 €281,45 €
1005,40580 €540,58 €
2505,17020 €1.292,55 €
5005,02824 €2.514,12 €
1.0004,91135 €4.911,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €

Other Suppliers on DigiKey

2.095In Stock
Ships from Rochester Electronics, LLC